
The HDWM-17-58-L-D-250 is a 34-contact HDR board stacker from Samtec. It features a terminal pitch of 1.27mm and a body orientation of straight. This board stacker is designed for through-hole mounting and has a product length of 21.59mm, product depth of 4.98mm, and product height of 14.86mm. The HDWM-17-58-L-D-250 operates within a temperature range of -55 to 125°C and has a maximum current rating of 1 ampere per contact.
Sign in to ask questions about the Samtec HDWM-17-58-L-D-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HDWM-17-58-L-D-250 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 21.59 |
| Product Depth (mm) | 4.98 |
| Product Height (mm) | 14.86 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 34 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HDWM-17-58-L-D-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.