
The HDWM-18-56-L-S-250-SM is a 18-contact HDR board stacker from Samtec, designed for surface mount applications. It has a terminal pitch of 1.27mm and a product length of 22.86mm. The board stacker is rated for operation between -55°C and 105°C and has a maximum current rating of 1 ampere per contact. It is suitable for use in memory card sockets and other applications requiring high-density interconnects.
Sign in to ask questions about the Samtec HDWM-18-56-L-S-250-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HDWM-18-56-L-S-250-SM technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 22.86 |
| Product Depth (mm) | 5.01 |
| Product Height (mm) | 12.83 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HDWM-18-56-L-S-250-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.