This 19-contact surface mount header features a black color with gold plating. It has a single row of 19 positions and a pitch of 1.27mm. The header is RoHS compliant and suitable for surface mount applications.
Samtec HDWM-19-54-G-S-280-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-19-54-G-S-280-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.