The HDWM-19-59-L-S-250-SM is a 19-contact HDR board stacker with a terminal pitch of 1.27mm. It features a straight body orientation and surface mount termination. This component is designed for use in applications where high-density connections are required, and it can operate over a temperature range of -55°C to 105°C. The HDWM-19-59-L-S-250-SM is suitable for use in memory card sockets, SD & microSD applications, and other IC & component sockets.
Samtec HDWM-19-59-L-S-250-SM technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 24.13 |
| Product Depth (mm) | 5.01 |
| Product Height (mm) | 15.62 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HDWM-19-59-L-S-250-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.