
The HDWM-21-54-L-S-430-SM is a 21-contact HDR board stacker connector with a terminal pitch of 1.27mm. It features a straight body orientation and is designed for surface mount applications. The connector has a product length of 26.67mm, a product depth of 5.01mm, and a product height of 11.05mm. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The HDWM-21-54-L-S-430-SM is suitable for use in applications where high current ratings are required, with a maximum current rating of 1 amp per contact.
Samtec HDWM-21-54-L-S-430-SM technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 26.67 |
| Product Depth (mm) | 5.01 |
| Product Height (mm) | 11.05 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 21 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HDWM-21-54-L-S-430-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.