
The HDWM-21-55-L-S-250-SM is a 21-contact HDR board stacker from Samtec, designed for surface mount applications. It features a straight body orientation and a maximum current rating of 1 ampere per contact. The component is rated for operation between -55°C and 105°C, making it suitable for a wide range of environments. The HDWM-21-55-L-S-250-SM is a surface mount device, making it ideal for use in compact electronic assemblies.
Samtec HDWM-21-55-L-S-250-SM technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 26.67 |
| Product Depth (mm) | 5.01 |
| Product Height (mm) | 12.45 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 21 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HDWM-21-55-L-S-250-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.