
The HDWM-21-55-S-D-355-SM-A-P is a 42-position, 2-row shrouded header from Samtec. It features a 1.27mm pitch and gold contact plating. The header is designed for surface mount applications and is packaged in a rail/tube format. It is compliant with RoHS regulations and is part of the Flex Stack, HDWM series.
Samtec HDWM-21-55-S-D-355-SM-A-P technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-21-55-S-D-355-SM-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.