
This 22-contact surface mount header features a 1.27mm pitch and gold contact plating for reliable connections. It is designed for surface mount applications and is compliant with RoHS regulations. The header has a black color and is part of the Flex Stack HDWM series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |