
The HDWM-22-53-G-S-240 is a 22-contact through-hole header with a 1.27mm pitch and gold contact plating. It features a black color and is RoHS compliant. The header is part of the Flex Stack HDWM series and is terminated with solder. It has one row of 22 positions and is manufactured by Samtec.
Samtec HDWM-22-53-G-S-240 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-22-53-G-S-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.