The HDWM-22-59-L-S-374-SM is a 22-contact board stacker with a HDR gender and a terminal pitch of 1.27mm. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The board stacker has a height of 16.13mm and is rated for 1A per contact. It is suitable for use in a variety of electronic assemblies and systems.
Samtec HDWM-22-59-L-S-374-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Height | 16.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HDWM-22-59-L-S-374-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.