
This surface mount board stacker connector features a 1.27mm terminal pitch and a straight body orientation. It has a maximum current rating of 1 amp per contact and operates over a temperature range of -55°C to 105°C. The connector is designed for surface mount termination and has a product length of 29.21mm, depth of 5.01mm, and height of 14.86mm. It is available in a single row configuration with 23 contacts.
Sign in to ask questions about the Samtec HDWM-23-58-L-S-250-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HDWM-23-58-L-S-250-SM technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 29.21 |
| Product Depth (mm) | 5.01 |
| Product Height (mm) | 14.86 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 23 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HDWM-23-58-L-S-250-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.