
This 24-position surface mount header from Samtec features a 1.27mm pitch and 24 gold plated contacts. It is designed for surface mount applications and is compliant with RoHS regulations. The header has a black color and is terminated with solder. The Samtec HDWM series is a type of flex stack connector.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |