
The HDWM-24-59-L-S-250-SM is a 24-contact HDR board stacker from Samtec, designed for surface mount applications. It features a straight body orientation and a terminal pitch of 1.27mm. The stacker has a product length of 30.48mm, a product depth of 5.01mm, and a product height of 15.62mm. It is rated for a maximum current of 1 ampere per contact and operates within a temperature range of -55°C to 105°C.
Sign in to ask questions about the Samtec HDWM-24-59-L-S-250-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HDWM-24-59-L-S-250-SM technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 30.48 |
| Product Depth (mm) | 5.01 |
| Product Height (mm) | 15.62 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HDWM-24-59-L-S-250-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.