
The HDWM-25-55-S-D-475 is a 50-contact, 2-row board stacker HDR connector with a terminal pitch of 1.27mm and a body orientation of straight. It is designed for through-hole mounting and has a product length of 31.75mm, depth of 4.98mm, and height of 12.44mm. The connector operates between -55°C and 125°C and has a maximum current rating of 1A per contact.
Samtec HDWM-25-55-S-D-475 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 31.75 |
| Product Depth (mm) | 4.98 |
| Product Height (mm) | 12.44 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Samtec HDWM-25-55-S-D-475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.