
This Samtec HDWM-25-58-G-S-355-SM is a 25-position header with a 1.27mm pitch, designed for surface mount applications. It features a gold contact plating and is compliant with RoHS regulations. The header has a black color and a termination of solder. It is a male connector with 25 contacts and 25 positions, arranged in a single row. The header is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec HDWM-25-58-G-S-355-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-25-58-G-S-355-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.