
The Samtec HDWM-25-59-S-D-475-SM-A-P is a 50-contact surface mount board stacker with a terminal pitch of 1.27mm and a body orientation of straight. It is designed for surface mount applications and features a 2-row configuration with a row spacing of 2.54mm. The product measures 31.75mm in length, 7.52mm in depth, and 15.62mm in height. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1 amp per contact. The termination method is solder, and it is suitable for use in SD & microSD applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HDWM-25-59-S-D-475-SM-A-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 31.75 |
| Product Depth (mm) | 7.52 |
| Product Height (mm) | 15.62 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HDWM-25-59-S-D-475-SM-A-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.