
The HDWM-26-53-L-S-250-SM is a 26-contact HDR board stacker from Samtec, designed for surface mount applications. It has a terminal pitch of 1.27mm and a body orientation of straight. The product measures 33.02mm in length, 5.01mm in depth, and 9.78mm in height. The board stacker is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is terminated using solder and has a maximum current rating of 1 ampere per contact.
Samtec HDWM-26-53-L-S-250-SM technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 33.02 |
| Product Depth (mm) | 5.01 |
| Product Height (mm) | 9.78 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HDWM-26-53-L-S-250-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.