
This 52-position 2-row shrouded header features a 1.27mm pitch and is designed for through hole mounting. It is manufactured by Samtec and has a gold contact plating. The header is packaged in bulk and is not radiation hardened. It is part of the Flex Stack HDWM series and is terminated with solder.
Samtec HDWM-26-55-G-D-610-A-LC-001-P technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-26-55-G-D-610-A-LC-001-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.