
This 52-position, 2-row surface mount header features black color and gold contact plating. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and has a 1.27mm pitch. It is designed for surface mount applications and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |