
The HDWM-27-59-L-S-250-SM is a 27-contact HDR surface mount board stacker from Samtec. It has a terminal pitch of 1.27mm and a body orientation of straight. The stacker is designed for surface mount applications and has a product length of 34.29mm, product depth of 5.01mm, and product height of 15.62mm. It can operate between -55°C and 105°C and has a maximum current rating of 1 amp per contact.
Sign in to ask questions about the Samtec HDWM-27-59-L-S-250-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HDWM-27-59-L-S-250-SM technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 34.29 |
| Product Depth (mm) | 5.01 |
| Product Height (mm) | 15.62 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 27 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HDWM-27-59-L-S-250-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.