
The HDWM-29-55-L-S-250-SM is a surface mount HDR board stacker with 29 contacts, a terminal pitch of 1.27mm, and a maximum operating temperature range of -55°C to 105°C. It is designed for surface mount applications and features a straight body orientation. The board stacker has a product length of 36.83mm, a product depth of 5.01mm, and a product height of 12.45mm. It is rated for a maximum current of 1 ampere per contact and is terminated with solder.
Samtec HDWM-29-55-L-S-250-SM technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 36.83 |
| Product Depth (mm) | 5.01 |
| Product Height (mm) | 12.45 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 29 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HDWM-29-55-L-S-250-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.