
This 29-contact surface mount header features a black color and gold contact plating. It has a single row of 29 contacts and is designed for surface mount applications. The header is RoHS compliant and is part of the Flex Stack HDWM series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |