
This 60-position 2-row surface mount header features a 1.27mm pitch and gold contact plating. It is available in a rail or tube packaging configuration and is suitable for surface mount termination. The header has a black color and is part of the Samtec Flex Stack HDWM series.
Samtec HDWM-30-53-G-D-280-SM-A technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-30-53-G-D-280-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.