
This 60-position 2-row 1.27mm pitch shrouded header features a gold contact plating and is through-hole mounted. It is compliant with RoHS regulations and has a black color. The header is part of the Samtec Flex Stack HDWM series and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |