
This 60-position, 2-row shrouded header features a black finish and gold-plated contacts. It is designed for through-hole mounting and has a pitch of 1.27mm. The header is packaged in a rail or tube format and is compliant with RoHS regulations. It is part of the Flex Stack, HDWM series from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HDWM-30-58-S-D-374 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-30-58-S-D-374 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.