
This 60-position 2-row through-hole header features a 1.27mm pitch and gold contact plating. It is designed for use in applications where a high-reliability connection is required. The header is RoHS compliant and suitable for use in a variety of industries. The through-hole design allows for easy mounting to a printed circuit board. The header is available from Samtec under the part number HDWM-30-58-S-D-395.
Samtec HDWM-30-58-S-D-395 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-30-58-S-D-395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.