
This 64-position, 2-row surface mount header features a 1.27mm pitch and gold contact plating. It is designed for use in a variety of applications and is compliant with RoHS regulations. The header is part of the Samtec Flex Stack, HDWM series and is terminated with solder.
Samtec HDWM-32-01-G-D-330-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-32-01-G-D-330-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.