
This 68-position, 2-row through hole header features a 1.27mm pitch and gold contact plating. It is RoHS compliant and suitable for general use. The header is part of the Samtec Flex Stack, HDWM series and is terminated with solder.
Sign in to ask questions about the Samtec HDWM-34-58-G-D-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HDWM-34-58-G-D-250 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-34-58-G-D-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.