
This 37-position surface mount header features a black color and gold contact plating. It has a 1.27mm pitch and is designed for surface mount applications. The header is RoHS compliant and has a termination of solder. It is part of the Flex Stack, HDWM series from Samtec.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |