
The HDWM-39-58-G-S-355-SM is a 39-contact surface mount flex stack connector from Samtec. It features a gold-plated contact and a black color. The connector has a 1.27mm pitch and is designed for surface mount applications. It is compliant with RoHS regulations.
Samtec HDWM-39-58-G-S-355-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-39-58-G-S-355-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.