
This 39-contact shrouded surface mount header from Samtec features a gold-plated contact and is compliant with RoHS regulations. The header is designed for surface mount applications and has a 1.27mm pitch. It is available in a variety of configurations and is suitable for use in a range of electronic devices.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |