
This 80-contact, 2-row male header features a 1.27mm pitch and is constructed with gold-plated contacts. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for surface mount applications and is not radiation hardened.
Samtec HDWM-40-59-S-D-425-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-40-59-S-D-425-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.