
The HDWM-44-58-L-D-250 is a 2-row, 88-contact board stacker from Samtec, designed for through-hole mounting. It features a terminal pitch of 1.27mm and a product length of 55.88mm. The board stacker operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1 ampere per contact. It is suitable for use in memory card sockets, SD, and microSD applications.
Sign in to ask questions about the Samtec HDWM-44-58-L-D-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HDWM-44-58-L-D-250 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 55.88 |
| Product Depth (mm) | 4.98 |
| Product Height (mm) | 14.86 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 88 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HDWM-44-58-L-D-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.