
This 100-position 2-row shrouded header features a through hole mount and 1.27mm pitch. The contacts are plated with gold and the header is RoHS compliant. It is available in bulk packaging and is not radiation hardened.
Samtec HDWM-50-01-G-D-200-001 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-50-01-G-D-200-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.