
This 100-contact, 2-row flex stack connector features a black housing with gold contact plating. It is designed for through-hole mounting and is available in bulk packaging. The connector has a 1.27mm pitch and is not radiation hardened. It is not RoHS compliant, and is part of the HDWM series from Samtec.
Samtec HDWM-50-01-S-D-200-001 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec HDWM-50-01-S-D-200-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.