
The HDWM-50-57-L-S-250 is a 50-contact HDR board stacker connector with a straight body orientation and through hole mounting. It has a terminal pitch of 1.27mm and a product length of 63.5mm. The connector is designed for use in temperatures ranging from -55°C to 125°C and has a maximum current rating of 1 amp per contact. It is manufactured by Samtec and is suitable for applications requiring a high-density interconnect solution.
Sign in to ask questions about the Samtec HDWM-50-57-L-S-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HDWM-50-57-L-S-250 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 63.5 |
| Product Depth (mm) | 2.48 |
| Product Height (mm) | 13.46 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HDWM-50-57-L-S-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.