
This 100-contact, 2-row shrouded header features a 1.27mm pitch and solder termination. The contacts are plated with gold. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for surface mount applications.
Sign in to ask questions about the Samtec HDWM-50-57-S-D-530-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HDWM-50-57-S-D-530-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-50-57-S-D-530-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.