Samtec HFWJ-04-05-T-S technical specifications.
| Number of Rows | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Height | 6.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HFWJ-04-05-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.