
Surface mount socket strip with 4 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. This female connector utilizes square copper contacts with gold plating for mating, ensuring reliable connections. The black polymer insulation material supports operation from -55°C to 125°C and a 400V AC voltage rating. Termination is via solder, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HLE-102-02-G-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HLE |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-102-02-G-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.