This 4-position 2-row surface mount header from Samtec features a 2.54mm pitch and a maximum operating temperature of 125°C. It has a maximum voltage rating of 400V and is designed for surface mount applications. The header is made of copper with a gold plating and has a black housing color. It is available in a rail/tube packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HLE-102-02-S-DV-BE-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.6mm |
| Gender | Female |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-102-02-S-DV-BE-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.