
6-position, 2-row female socket strip with 2.54mm pitch and 0.1-inch row spacing. Features gold-plated copper square contacts for mating, a black polymer insulator, and through-hole termination for solder mounting. Operates within a temperature range of -55°C to 125°C and has a 400V AC voltage rating. Supplied in a tube for packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HLE-103-02-G-DV-PE-BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HLE |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-103-02-G-DV-PE-BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
