
Surface mount socket strip connector featuring 10 positions and 2 rows with a 2.54mm pitch. This female socket connector offers gold-plated copper contacts with a square shape and a solder termination. Insulated with black polymer, it operates within a temperature range of -55°C to 125°C and has a voltage rating of 400V AC.
Samtec HLE-105-02-G-DV-A technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HLE |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-105-02-G-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
