
10-position, 2-row socket strip with 2.54mm pitch, designed for surface mount termination. Features gold-plated copper contacts and a black housing. Rated for a maximum current of 2.5A and a maximum operating temperature of 125°C. Straight orientation and solder termination ensure reliable connections. RoHS compliant.
Samtec HLE-105-02-G-DV-BE-A technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Length | 12.7mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-105-02-G-DV-BE-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
