
This 12-position, 2-row female socket header is designed for surface mount applications. It features a gold-plated copper contact material and a black polymer insulation material. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a voltage rating of 400V AC. The header is packaged in a rail or tube format and has a 2.54mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HLE-106-02-G-DV-BE-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HLE |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-106-02-G-DV-BE-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.