This female header features a copper contact material with gold plating, suitable for operating temperatures between -55°C and 125°C. It has a maximum voltage rating of 400V AC and is available in tape and reel packaging. The header is 17.78mm in length and has a 2.54mm pitch, with a straight orientation and solder termination.
Samtec HLE-107-02-G-DV-K-TR500 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.