14-position, 2-row shrouded socket strip with 2.54mm pitch. Features female socket contacts made of copper with gold plating for mating surfaces, offering a square contact shape. Rated for 2.5A maximum current and 400V AC voltage, with an operating temperature range of -55°C to 125°C. Straight orientation, SMD solder termination, and a black polymer housing. Supplied in rail/tube packaging.
Samtec HLE-107-02-S-DV-BE-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 17.78mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HLE |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-107-02-S-DV-BE-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.