Samtec HLE-108-02-L-DV-TE-P-TR technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Unconfirmed |
Download the complete datasheet for Samtec HLE-108-02-L-DV-TE-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.