16-position, 2-row socket strip with 2.54mm pitch. Features gold-plated copper female socket contacts with a square shape. Straight orientation for surface mount technology, supplied on tape and reel. Operates within a -55°C to 125°C temperature range and rated for 400V AC. Black polymer insulation and housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HLE-108-02-S-DV-BE-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 6.6mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HLE |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-108-02-S-DV-BE-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.