This 2-row connector features a 2.54mm pitch and a straight orientation, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 400V AC and is available in a tape and reel packaging configuration. The connector's contacts are made of copper and plated with gold, with a termination type of solder.
Samtec HLE-110-02-G-DV-BE-LC-K-TR500 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.