
This 22-contact socket strip header features a 2.54mm pitch and is rated for 400VAC. It has a maximum current rating of 4.1A per contact and operates within a temperature range of -55°C to 125°C. The header is designed for through-hole mounting and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HLE-111-02-F-DV-PE-BE-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.1/ContactA |
| Max Voltage Rating | 400VAC |
| Height | 3.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HLE-111-02-F-DV-PE-BE-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.